Reference Only

B72500D200A60V9

Rectifiers CeraDiode

Manufacturer:

Mfr Part:
CDS3C20GTA

TTI Part:
B72500D200A60V9

EDA / CAD Models

Alternate Part Number

B72500D200A60

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRectifiers
Package / CaseSOD-523
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesStandard CeraDiodes
PackagingReel
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameCeraDiode

Export and Environmental Classification

AttributeDescription
Country of OriginCroatia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.