Reference Only
B72500D0200A060
Varistors 0603 20Vdc 56pF
Datasheet
B72500D0200A060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | SMD Disc Varistor, 3225mm | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Voltage Rating DC | 22 VDC | |
| Varistor Voltage | 25 V | |
| Clamping Voltage | 50 V | |
| Max Surge Current | 30 A | |
| Capacitance | 56 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | CeraDiode | |
| Part # Aliases | B72500D200A60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.043 | $172.00 | |
| $0.041 | $328.00 | |
| $0.041 | $492.00 | |
| $0.0398 | $796.00 | |
| $0.0386 | $1,852.80 | |
| $0.0378 | $3,780.00 | |
| $0.0371 | $7,420.00 |
Need more?
Sign in to add projects and notes