Reference Only

B72500D0160H060

Varistors 0603 16Vdc 3pF

Manufacturer:

Mfr Part:
B72500D0160H060

TTI Part:
B72500D0160H060

EDA / CAD Models

Alternate Part Number

B72500D160H60

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesSMD Disc Varistor, 3225mm
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating DC16 VDC
Varistor Voltage65 V
Clamping Voltage290 V
Capacitance5 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
TradenameCeraDiode
Part # AliasesB72500D160H60

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533408070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.049$588.00
$0.046$2,208.00
Need more?
Available Regional Inventory
416,000 available now at ttieurope.com

My Notes

Sign into see notes.