Reference Only

B72314S0381K101

Varistors 14mm, 385Vac, 10%, Compact Series

Manufacturer:

Mfr Part:
B72314S0381K101

TTI Part:
B72314S0381K101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, Compact Series
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC385 VAC
Voltage Rating DC505 VDC
Varistor Voltage620 V
Clamping Voltage1.025 kV
Peak Surge Current4.5 kA
Surge Energy Rating80 J
Capacitance315 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Height18 mm
Lead Spacing7.5 mm
Length14 mm
SubcategoryVaristors
Tolerance10 %
TypeLeaded Varistor
Width7.2 mm
Part # AliasesB72314S381K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.171$684.00
$0.139$2,780.00
Need more?

My Notes

Sign into see notes.