Reference Only

B72314S0271K101

Varistors 14mm, 275Vac, 10%, Compact Series

Manufacturer:

Mfr Part:
B72314S0271K101

TTI Part:
B72314S0271K101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, Compact Series
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC275 VAC
Voltage Rating DC350 VDC
Varistor Voltage430 V
Clamping Voltage710 V
Max Surge Current4.5 kA
Surge Energy Rating71 J
Capacitance440 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Height17 mm
Lead Spacing7.5 mm
Length13.5 mm
SubcategoryVaristors
Tolerance10 %
TypeLeaded Varistor
Width5.7 mm
Part # AliasesB72314S271K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.19$570.00
$0.149$2,235.00
Need more?
Sign in to add projects and notes