Reference Only

B72307S0351K101

Varistors 7mm, 350Vac, 10%, Compact Series

Manufacturer:

Mfr Part:
B72307S0351K101

TTI Part:
B72307S0351K101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, Compact Series
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC350 VAC
Voltage Rating DC460 VDC
Varistor Voltage560 V
Clamping Voltage910 V
Max Surge Current1.2 kA
Surge Energy Rating27 J
Capacitance80 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Height10.5 mm
Lead Spacing5 mm
Length8.5 mm
SubcategoryVaristors
Tolerance10 %
TypeLeaded Varistor
Width4.9 mm
Part # AliasesB72307S351K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.091$455.00
$0.09$2,250.00
Need more?
Sign in to add projects and notes