Reference Only

B72260B0751K001

Varistors 750VAC 10% 60mm High E

Manufacturer:

Mfr Part:
B72260B0751K001

TTI Part:
B72260B0751K001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, High-Energy 60mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC750 VAC
Voltage Rating DC970 VDC
Varistor Voltage1.2 kV
Clamping Voltage2 kV
Diameter60 mm
Peak Surge Current70 kA
Surge Energy Rating2 kJ
Capacitance2400 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating500 A
Height24 mm
Lead Spacing39 mm
Length100 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide
Width72 mm
Part # AliasesB72260B751K1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$137.39$1,373.90
$130.67$6,533.50
Need more?

My Notes

Sign into see notes.