Reference Only

B72250L0321K102

Varistors RECOMMENDED ALT 871-B72250L321K100

Manufacturer:

Mfr Part:
B72250L321K102

TTI Part:
B72250L0321K102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, High-Energy 50mm
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC320 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72250L321K102

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$16.43$492.90
$16.27$2,440.50
Need more?

My Notes

Sign into see notes.