Reference Only

B72240M0321M501

Industrial Surge Protectors MT40 - ThermoFuse Varistor, VAC=320V, VDC=420 V, IMAX (8/20 s)=50kA, Volatge Protection Rating = 1000V, 85C

Manufacturer:

Mfr Part:
B72240M0321M501

TTI Part:
B72240M0321M501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryIndustrial Surge Protectors
Mounting StylePCB Mount
Termination StyleSolder
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length38 mm
Width15.2 mm
Height40.9 mm
SeriesThemo-fused Varistor 4-pin 50Ka 40mm
PackagingBulk
Package / Case38 mm x 15.2 mm
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
Part # AliasesB72240M321M501

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$11.21$3,363.00
$10.95$16,425.00
Need more?
Sign in to add projects and notes