Reference Only
B72240M0151M501
Industrial Surge Protectors MT40 - ThermoFuse Varistor, VAC=150V, VDC=200 V, IMAX (8/20 s)=50kA, Volatge Protection Rating = 500V, 85C
Datasheet
B72240M0151M501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Industrial Surge Protectors | |
| Type | Thermofuse Varistor | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 38 mm | |
| Width | 15.2 mm | |
| Height | 40.9 mm | |
| Series | Themo-fused Varistor 4-pin 50Ka 40mm | |
| Packaging | Bulk | |
| Package / Case | 38 mm x 15.2 mm | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Part # Aliases | B72240M151M501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.21 | $3,363.00 | |
| $10.95 | $16,425.00 |
Need more?
Sign in to add projects and notes