Reference Only

B72240B681K1

Varistors 680VAC 10% 40mm High E

Manufacturer:

Mfr Part:
B72240B0681K001

TTI Part:
B72240B681K1

EDA / CAD Models

Alternate Part Number

B72240B0681K001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesHighE
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC680 VAC
Voltage Rating DC895 VDC
Varistor Voltage1.1 kV
Clamping Voltage1.815 kV
Diameter40 mm
Max Surge Current40 kA
Surge Energy Rating1100 J
Capacitance1.1 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72240B 681K 1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 10)
Quantity Unit PriceExt. Price
$30.32$1,212.80
$29.94$5,988.00
Need more?
Sign in to add projects and notes