Reference Only

B72240B0151K001

Varistors MOV 150VAC 10% 40MM HIGH E

Manufacturer:

Mfr Part:
B72240B0151K001

TTI Part:
B72240B0151K001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, High-Energy 40mm
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC150 VAC
Voltage Rating DC200 VDC
Varistor Voltage240 V
Clamping Voltage395 V
Diameter32 mm
Peak Surge Current40 kA
Surge Energy Rating360 J
Capacitance4800 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating300 A
Height55 mm
Length60 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Width14 mm
Part # AliasesB72240B151K1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 10)
Quantity Unit PriceExt. Price
$22.18$887.20
$20.87$4,174.00
Need more?

My Notes

Sign into see notes.