Reference Only

B72232B0681K001

Varistors 680VAC 10% 32mm High E

Manufacturer:

Mfr Part:
B72232B0681K001

TTI Part:
B72232B0681K001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, High-Energy 32mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC680 VAC
Voltage Rating DC895 VDC
Varistor Voltage1.1 kV
Clamping Voltage1.815 kV
Diameter40 mm
Peak Surge Current25 kA
Surge Energy Rating760 J
Capacitance830 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating200 A
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide
Part # AliasesB72232B681K1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 10)
Quantity Unit PriceExt. Price
$17.20$688.00
$16.15$3,230.00
Need more?

My Notes

Sign into see notes.