Reference Only
B72230M0321M401
Industrial Surge Protectors 320V 25kA 10% 4pin 30mm
Datasheet
B72230M0321M401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Industrial Surge Protectors | |
| Type | Thermofuse Varistor | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 34 mm | |
| Width | 14 mm | |
| Height | 28 mm | |
| Series | Thermo-fused Varistor 4-pin, 25kA 30mm | |
| Capacitance | 1.6 nF | |
| Packaging | Tray | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Tradename | ThermoFuse | |
| Part # Aliases | B72230M321M401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.99 | $3,995.00 | |
| $7.81 | $19,525.00 |
Need more?
My Notes
Sign into see notes.