Reference Only

B72220W2321K101

Varistors 320VAC 10% 20mm 3-pin ThermoFuse

Manufacturer:

Mfr Part:
B72220W2321K101

TTI Part:
B72220W2321K101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesThermo-fused Varistor 3-pin, AdvanceD 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC320 VAC
Voltage Rating DC420 VDC
Varistor Voltage510 V
Clamping Voltage840 V
Diameter23 mm
Max Surge Current10 kA
Surge Energy Rating273 J
Capacitance720 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Length11 mm
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 750 / Multiples: 150)
Quantity Unit PriceExt. Price
$1.09$817.50
$1.02$3,825.00
Need more?
Sign in to add projects and notes