Reference Only

B72220T2271K105

Varistors 275VAC 10% 20mm AdvanceD Thermofused

Manufacturer:

Mfr Part:
B72220T2271K105

TTI Part:
B72220T2271K105

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesThermo-fused Varistor, AdvanceD 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC275 VAC
Voltage Rating DC350 VDC
Varistor Voltage430 V
Clamping Voltage710 V
Max Surge Current10 kA
Surge Energy Rating215 J
Capacitance850 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating100 A
Height12 mm
Lead Spacing5 mm
Length26 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameThermoFuse
Width22 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.21$1,815.00
$1.19$8,925.00
Need more?
Sign in to add projects and notes