Reference Only

B72220S271K551

Varistors 275VAC 10% 20mm StandarD

Manufacturer:

Mfr Part:
B72220S0271K551

TTI Part:
B72220S271K551

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesB722xxS2
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC275 VAC
Voltage Rating DC350 VDC
Varistor Voltage430 V
Clamping Voltage710 V
Diameter21.5 mm
Max Surge Current8 kA
Surge Energy Rating151 J
Capacitance850 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72220S 271K551 B72220S0271K551

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.426$1,704.00
$0.368$7,360.00
Need more?
Sign in to add projects and notes