Reference Only

B72220S2621K101

Varistors 625VAC 10% 20mm AdvanceD

Manufacturer:

Mfr Part:
B72220S2621K101

TTI Part:
B72220S2621K101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, AdvanceD 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC625 VAC
Voltage Rating DC825 VDC
Varistor Voltage1 kV
Clamping Voltage1.65 kV
Diameter21.5 mm
Max Surge Current10 kA
Surge Energy Rating400 J
Capacitance280 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating100 A
Height26 mm
Lead Spacing10 mm
Length21.5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide
Width9.4 mm
Part # AliasesS20K625E2

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.89$2,136.00
$0.81$9,720.00
Need more?
Sign in to add projects and notes