Reference Only

B72220S2231K101

Varistors 230VAC 10% 20mm AdvanceD

Manufacturer:

Mfr Part:
B72220S2231K101

TTI Part:
B72220S2231K101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, AdvanceD 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC230 VAC
Voltage Rating DC300 VDC
Varistor Voltage360 V
Clamping Voltage595 V
Diameter21.5 mm
Max Surge Current10 kA
Surge Energy Rating180 J
Capacitance760 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating100 A
Height25.5 mm
Lead Spacing10 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide
Width21.5 mm
Part # AliasesS20K230E2

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.516$774.00
$0.405$3,037.50
Need more?
Sign in to add projects and notes