Reference Only
B72220S2141K101
Varistors 140VAC 10% 20mm AdvanceD
Datasheet
B72220S2141K101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | Disc Varistor, AdvanceD 20mm | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 140 VAC | |
| Voltage Rating DC | 180 VDC | |
| Varistor Voltage | 220 V | |
| Clamping Voltage | 360 V | |
| Diameter | 21.5 mm | |
| Max Surge Current | 10 kA | |
| Surge Energy Rating | 110 J | |
| Capacitance | 1.24 nF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Lead Spacing | 10 mm | |
| Length | 25 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Part # Aliases | S20K140E2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.361 | $36.10 | |
| $0.357 | $178.50 | |
| $0.354 | $354.00 | |
| $0.35 | $525.00 | |
| $0.347 | $2,602.50 | |
| $0.343 | $5,145.00 | |
| $0.34 | $10,200.00 | |
| $0.337 | $20,220.00 |
Need more?
Sign in to add projects and notes