Reference Only

B72220S0551K101

Varistors 550VAC 10% 20mm StandarD

Manufacturer:

Mfr Part:
B72220S0551K101

TTI Part:
B72220S0551K101

EDA / CAD Models

Alternate Part Number

B72220S551K101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC550 VAC
Voltage Rating DC745 VDC
Varistor Voltage910 V
Clamping Voltage1.5 kV
Diameter21.5 mm
Peak Surge Current6.5 kA
Surge Energy Rating210 J
Capacitance320 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Length26 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72220S551K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.735$147.00
$0.728$291.20
$0.721$432.60
$0.709$709.00
$0.702$1,684.80
$0.671$3,355.00
Need more?

My Notes

Sign into see notes.