Reference Only

B72220S0421K101

Varistors 420VAC 10% 20mm StandarD

Manufacturer:

Mfr Part:
B72220S0421K101

TTI Part:
B72220S0421K101

EDA / CAD Models

Alternate Part Number

B72220S421K101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC420 VAC
Voltage Rating DC560 VDC
Varistor Voltage680 V
Clamping Voltage1.12 kV
Diameter20 mm
Max Surge Current8 kA
Surge Energy Rating175 J
Capacitance420 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Length26 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72220S421K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.538$1,291.20
$0.458$5,496.00
Need more?
Available Regional Inventory
51,200 available now at ttieurope.com
Sign in to add projects and notes