Reference Only

B72220S0350K101

Varistors 35VAC 10% 20mm StandarD

Manufacturer:

Mfr Part:
B72220S0350K101

TTI Part:
B72220S0350K101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC35 VAC
Voltage Rating DC45 VDC
Varistor Voltage56 V
Clamping Voltage110 V
Diameter20 mm
Max Surge Current2 kA
Surge Energy Rating33 J
Capacitance8 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating20 A
Lead Spacing10 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72220S350K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,200 / Multiples: 350)
Quantity Unit PriceExt. Price
$0.465$1,953.00
$0.401$8,421.00
Need more?
Available Regional Inventory
6,300 available now at ttieurope.com
4,200 available now at ttiasia.com
Sign in to add projects and notes