Reference Only

B72220S0231K101

Varistors 230VAC 10% 20mm StandarD

Manufacturer:

Mfr Part:
B72220S0231K101

TTI Part:
B72220S0231K101

EDA / CAD Models

Alternate Part Number

B72220S231K101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC230 VAC
Voltage Rating DC300 VDC
Varistor Voltage360 V
Clamping Voltage595 V
Diameter20 mm
Peak Surge Current8 kA
Surge Energy Rating130 J
Capacitance760 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72220S231K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,200 / Multiples: 350)
Quantity Unit PriceExt. Price
$0.368$1,545.60
$0.339$7,119.00
Need more?
Available Regional Inventory
8,750 available now at ttieurope.com

My Notes

Sign into see notes.