Reference Only

B72220S0151K551

Varistors 150VAC 10% 20mm StandarD

Manufacturer:

Mfr Part:
B72220S0151K551

TTI Part:
B72220S0151K551

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC150 VAC
Voltage Rating DC200 VDC
Varistor Voltage240 V
Clamping Voltage395 V
Diameter20 mm
Max Surge Current8 kA
Surge Energy Rating85 J
Capacitance1.55 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Current Rating100 A
Lead Spacing10 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeLeaded Varistor
Part # AliasesB72220S151K551

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.517$1,034.00
$0.411$4,110.00
Need more?
Sign in to add projects and notes