Reference Only

B72220S0102K101

Varistors 1000VAC 10% 20mm StandarD

Manufacturer:

Mfr Part:
B72220S0102K101

TTI Part:
B72220S0102K101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC1.1 kVAC
Voltage Rating DC1.465 kVDC
Varistor Voltage1.8 kV
Clamping Voltage2.97 kV
Diameter21.5 mm
Max Surge Current6.5 kA
Surge Energy Rating410 J
Capacitance210 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating100 A
Height28.5 mm
Lead Spacing10 mm
Length21.5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeLeaded Varistor
Width11.4 mm
Part # AliasesB72220S102K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.90$4,560.00
$0.94$6,768.00
Need more?
Available Regional Inventory
7,000 available now at ttieurope.com
Sign in to add projects and notes