Reference Only

B72220P3551K502

Varistors 550VAC 10% 20mm SuperioR MP

Manufacturer:

Mfr Part:
B72220P3551K502

TTI Part:
B72220P3551K502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, Multi-Pulse SuperioR 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC550 VAC
Voltage Rating DC745 VDC
Varistor Voltage910 V
Clamping Voltage1.5 kV
Diameter20 mm
Surge Energy Rating490 J
Capacitance550 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Length9.8 mm
SubcategoryVaristors
Tolerance10 %
Part # Aliases550VAC 10% 20MM

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.30$3,120.00
$1.27$15,240.00
Need more?
Sign in to add projects and notes