Reference Only
B72220G3421K101
Varistors G20, Hybrid design, 20 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C
Datasheet
B72220G3421K101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | Hybrid Disc Varistor / GDT G20 series | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 420 VAC | |
| Varistor Voltage | 510 V | |
| Clamping Voltage | 1.295 kV | |
| Diameter | 22.5 mm | |
| Max Surge Current | 10 kA | |
| Surge Energy Rating | 330 J | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Height | 27 mm | |
| Subcategory | Varistors | |
| Type | Metal Oxide Varistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 900 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $1,152.00 | |
| $1.27 | $5,715.00 |
Need more?
Sign in to add projects and notes