Reference Only

B72214T2321K105

Varistors 320VAC 10% 14mm AdvanceD Thermofused

Manufacturer:

Mfr Part:
B72214T2321K105

TTI Part:
B72214T2321K105

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesThermo-fused Varistor, AdvanceD 14mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC320 VAC
Voltage Rating DC420 VDC
Varistor Voltage510 V
Clamping Voltage840 V
Max Surge Current6 kA
Surge Energy Rating136 J
Capacitance370 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating50 A
Height13 mm
Lead Spacing5 mm
Length21.6 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameThermoFuse
Width17 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,960 / Multiples: 245)
Quantity Unit PriceExt. Price
$0.89$1,744.40
$0.83$8,134.00
Need more?
Sign in to add projects and notes