Reference Only

B72214S300K101

Varistors 30volts 1000A

Manufacturer:

Mfr Part:
B72214S0300K101

TTI Part:
B72214S300K101

EDA / CAD Models

Alternate Part Number

B72214S0300K101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesB722xxS3/4
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC30 VAC
Voltage Rating DC38 VDC
Varistor Voltage47 V
Max Surge Current1 kA
Surge Energy Rating9 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72214S 300K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

29,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.255$25.50
$0.225$112.50
$0.217$217.00
$0.214$1,284.00
$0.204$6,120.00
$0.201$12,060.00
$0.198$23,760.00
$0.195$46,800.00
Need more?
Sign in to add projects and notes