Reference Only

B72214S0251K101

Varistors 250VAC 10% 14mm StandarD

Manufacturer:

Mfr Part:
B72214S0251K101

TTI Part:
B72214S0251K101

EDA / CAD Models

Alternate Part Number

B72214S251K101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor,StandarD 14mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC250 VAC
Voltage Rating DC320 VDC
Varistor Voltage390 V
Clamping Voltage650 V
Diameter14 mm
Max Surge Current4.5 kA
Surge Energy Rating65 J
Capacitance350 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72214S251K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9,000 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.162$1,458.00
$0.094$4,230.00
Need more?
Available Regional Inventory
122,500 available now at ttieurope.com
Sign in to add projects and notes