Reference Only

B72214G2421K101

Varistors G14, Hybrid design, 14 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C

Manufacturer:

Mfr Part:
B72214G2421K101

TTI Part:
B72214G2421K101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesHybrid Disc Varistor / GDT G14 series
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC420 VAC
Varistor Voltage510 V
Clamping Voltage1.25 kV
Diameter17 mm
Max Surge Current6 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Height22 mm
SubcategoryVaristors
TypeMetal Oxide Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.14$1,368.00
$1.09$6,540.00
Need more?
Sign in to add projects and notes