Reference Only

B72210S0461K101

Varistors 460VAC 10% 10mm StandarD

Manufacturer:

Mfr Part:
B72210S0461K101

TTI Part:
B72210S0461K101

EDA / CAD Models

Alternate Part Number

B72210S461K101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 10mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC460 VAC
Voltage Rating DC615 VDC
Varistor Voltage750 V
Clamping Voltage1.24 kV
Diameter10 mm
Peak Surge Current2.5 kA
Surge Energy Rating50 J
Capacitance120 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Length15 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72210S461K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.19$1,140.00
$0.188$5,640.00
Need more?
Available Regional Inventory
99,000 available now at ttieurope.com

My Notes

Sign into see notes.