Reference Only

B72210S0300K151

Varistors 30VAC 10% 10mm StandarD

Manufacturer:

Mfr Part:
B72210S0300K151

TTI Part:
B72210S0300K151

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 10mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC30 VAC
Voltage Rating DC38 VDC
Varistor Voltage47 V
Clamping Voltage93 V
Diameter12 mm
Max Surge Current500 A
Surge Energy Rating4.4 J
Capacitance2.75 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Current Rating5 A
Height14.5 mm
Lead Spacing7.5 mm
Length12 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeLeaded Varistor
Width4.4 mm
Part # AliasesB72210S300K151

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.236$354.00
$0.224$672.00
$0.22$1,320.00
$0.217$1,953.00
$0.209$3,135.00
Need more?
Sign in to add projects and notes