Reference Only

B72207S400K211

Varistors 40 VAC 32J 1120V-CL 1200A

Manufacturer:

Mfr Part:
B72207S0400K211

TTI Part:
B72207S400K211

EDA / CAD Models

Alternate Part Number

B72207S0400K211

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesB722xxS3/4
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Diameter7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72207S 400K211

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.124$744.00
$0.118$3,540.00
Need more?

My Notes

Sign into see notes.