Reference Only

B72207S301K101

Varistors 300volts 1200A

Manufacturer:

Mfr Part:
B72207S0301K101

TTI Part:
B72207S301K101

EDA / CAD Models

Alternate Part Number

B72207S0301K101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesB722xxS0
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC300 VAC
Voltage Rating DC385 VDC
Varistor Voltage470 V
Diameter7 mm
Peak Surge Current1.2 kA
Surge Energy Rating23 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72207S 301K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.078$936.00
$0.073$4,380.00
Need more?

My Notes

Sign into see notes.