Reference Only

B72207S200K101

Varistors 20volts 250A

Manufacturer:

Mfr Part:
B72207S0200K101

TTI Part:
B72207S200K101

EDA / CAD Models

Alternate Part Number

B72207S0200K101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesB722xxS2
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage33 V
Diameter7 mm
Max Surge Current250 A
Surge Energy Rating1.3 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72207S 200K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.121$2,178.00
$0.12$10,800.00
Need more?
Sign in to add projects and notes