Reference Only

B72207S0750K101

Varistors 75VAC 10% 7mm StandarD

Manufacturer:

Mfr Part:
B72207S0750K101

TTI Part:
B72207S0750K101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 7mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC75 VAC
Voltage Rating DC100 VDC
Varistor Voltage120 V
Clamping Voltage200 V
Diameter7 mm
Peak Surge Current1.2 kA
Surge Energy Rating5.9 J
Capacitance430 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating10 A
Lead Spacing5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72207S750K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.106$530.00
$0.09$2,250.00
Need more?
Available Regional Inventory
20,000 available now at ttieurope.com

My Notes

Sign into see notes.