Reference Only

B72207S0421K101

Varistors 420VAC 10% 7mm StandarD

Manufacturer:

Mfr Part:
B72207S0421K101

TTI Part:
B72207S0421K101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 7mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC420 VAC
Voltage Rating DC560 VDC
Varistor Voltage680 V
Clamping Voltage1.12 kV
Diameter9 mm
Max Surge Current1.2 kA
Surge Energy Rating32 J
Capacitance75 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating10 A
Height11.5 mm
Lead Spacing5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Width5.4 mm
Part # AliasesB72207S421K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.11$1,320.00
$0.093$5,580.00
Need more?
Available Regional Inventory
50,000 available now at ttieurope.com
Sign in to add projects and notes