Reference Only

B72207S0301K101

Varistors 300VAC 10% 7mm StandarD

Manufacturer:

Mfr Part:
B72207S0301K101

TTI Part:
B72207S0301K101

EDA / CAD Models

Alternate Part Number

B72207S301K101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 7mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC300 VAC
Voltage Rating DC385 VDC
Varistor Voltage470 V
Clamping Voltage775 V
Diameter7 mm
Peak Surge Current1.2 kA
Surge Energy Rating23 J
Capacitance90 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating10 A
Lead Spacing5 mm
Length11 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72207S301K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.078$936.00
$0.073$4,380.00
Need more?
Available Regional Inventory
26,000 available now at ttieurope.com

My Notes

Sign into see notes.