Reference Only

B72207S0200K191

Varistors 20VAC 10% 7mm StandarD

Manufacturer:

Mfr Part:
B72207S0200K191

TTI Part:
B72207S0200K191

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 7mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC20 VAC
Diameter7 mm
PackagingAmmo Pack
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72207S200K191

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

90,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.104$156.00
$0.103$309.00
$0.102$612.00
$0.101$1,212.00
Need more?
Sign in to add projects and notes