Reference Only

B72207S0131K101

Varistors 130VAC 10% 7mm StandarD

Manufacturer:

Mfr Part:
B72207S0131K101

TTI Part:
B72207S0131K101

EDA / CAD Models

Alternate Part Number

B72207S131K101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 7mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC130 VAC
Voltage Rating DC170 VDC
Varistor Voltage205 V
Clamping Voltage340 V
Diameter7 mm
Max Surge Current1.2 kA
Surge Energy Rating9.5 J
Capacitance200 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating10 A
Lead Spacing5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72207S131K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.112$560.00
$0.108$2,700.00
Need more?
Available Regional Inventory
5,000 available now at ttieurope.com
Sign in to add projects and notes