Reference Only

B72205S2271K111

Varistors 275VAC 10% 5mm AdvanceD

Manufacturer:

Mfr Part:
B72205S2271K111

TTI Part:
B72205S2271K111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, AdvanceD 5mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC275 VAC
Diameter5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
Part # AliasesS05K275E2G

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.143$858.00
$0.14$4,200.00
Need more?

My Notes

Sign into see notes.