Reference Only

B72205S131K101

Varistors 130volts 400A

Manufacturer:

Mfr Part:
B72205S0131K101

TTI Part:
B72205S131K101

EDA / CAD Models

Alternate Part Number

B72205S0131K101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesB722xxS1
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Diameter5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72205S 131K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.127$635.00
$0.126$3,150.00
Need more?
Sign in to add projects and notes