Reference Only

B72205S0461K101

Varistors 460VAC 10% 5mm StandarD

Manufacturer:

Mfr Part:
B72205S0461K101

TTI Part:
B72205S0461K101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 5mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC460 VAC
Voltage Rating DC615 VDC
Varistor Voltage750 V
Clamping Voltage1.24 kV
Diameter5 mm
Peak Surge Current400 A
Surge Energy Rating18 J
Capacitance30 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Length9 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72205S461K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.132$1,584.00
$0.131$7,860.00
Need more?

My Notes

Sign into see notes.