Reference Only

B72205S0110K101

Varistors 11VAC 10% 5mm StandarD

Manufacturer:

Mfr Part:
B72205S0110K101

TTI Part:
B72205S0110K101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 5mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC11 VAC
Voltage Rating DC14 VDC
Varistor Voltage18 V
Clamping Voltage36 V
Diameter5 mm
Max Surge Current100 A
Surge Energy Rating300 mJ
Capacitance1.75 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating1 A
Lead Spacing5 mm
Length8.5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72205S110K101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.132$660.00
$0.131$3,275.00
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com
Sign in to add projects and notes