Reference Only
B67385G0000X187
Ferrite Cores & Accessories U 126/91/20 N87 3000 '+15%-15%
Datasheet
B67385G0000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | U141/78/30 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | UU Core | |
| Core Size | 126 x 91 x 20 | |
| Inductance | 3 uH | |
| Tolerance | 25 % | |
| Accessory Type | UI 126 Core Set | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inside Height | 63 mm | |
| Inside Length | 70 mm | |
| Inside Width | 20 mm | |
| Outside Height | 91 mm | |
| Outside Length | 126 mm | |
| Outside Width | 20 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B67385GX187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.96 | $607.68 | |
| $57.94 | $2,317.60 |
Need more?
Sign in to add projects and notes