Reference Only

B66894G0000X197

Ferrite Cores & Accessories E100/60/28 N97 UNGAPPED

Manufacturer:

Mfr Part:
B66894G0000X197

TTI Part:
B66894G0000X197

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE100/60/28
ProductFerrite Cores
TypeUngapped
CoreE Core
Core Size100 x 60 x 28
Inductance6.8 uH
Tolerance- 20 %, + 30 %
Core MaterialN97
PackagingTray
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66894GX197

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8504909646
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$18.13$435.12
$16.54$2,778.72
$16.38$5,503.68
$16.21$10,893.12
$16.05$21,571.20
Need more?
Sign in to add projects and notes