Reference Only
B66461K0000X197
Ferrite Cores & Accessories N97
Datasheet
B66461K0000X197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | I43/4/28 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | I Core | |
| Core Size | 43 x 4 x 28 | |
| Inductance | 8.7 uH | |
| Tolerance | 25 % | |
| Accessory Type | EILP 43 Core Set | |
| Core Material | N97 | |
| Packaging | Each | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66461KX197 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 450 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.11 | $1,849.50 | |
| $3.66 | $4,941.00 |
Need more?
Sign in to add projects and notes