Reference Only
B66461G0000X197
Ferrite Cores & Accessories ELP43/10/28 N97OL NO RECESS
Datasheet
B66461G0000X197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ELP43/10/28 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ELP Core | |
| Core Size | 43 x 10 x 28 | |
| Inductance | 7.5 uH | |
| Tolerance | 25 % | |
| Accessory Type | EILP 43 Core Set | |
| Core Material | N97 | |
| Packaging | Tray | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66461GX197 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909646 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
450
On Order
450 expected 25-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 450 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.03 | $1,363.50 | |
| $2.99 | $4,036.50 |
Need more?
Sign in to add projects and notes